EEPROM
Définition de la mémoire EEPROM
L'EEPROM est l'acronyme pour "Electrically Erasable Programmable Read-Only Memory" (mémoire en lecture seule programmable électriquement effaçable). Les composants EEPROM sont des semi-conducteurs. Il s'agit d'une mémoire non volatile utilisée dans les dispositifs qui doivent contenir de petites quantités de données...
Afficher 1-20 de 1188 produits
STMicroelectronics
-
EEPROM
128kB
I2C
-
WDFN
-
-
Surface Mount
-
8
-
400kHz
16k x 8 Bit
-
-
-
1.7V
5.5V
-
-
-40°C
105°C
2.1 mm
M24128-DRE
0.8mm
RoHS Compliant
3.1mm
-
-
AEC-Q100-002
-
900ns
-
200year
2mA
-
-
STMicroelectronics
-
EEPROM
128kB
I2C
-
WDFN
-
-
Surface Mount
-
8
-
400kHz
16k x 8 Bit
-
-
-
1.7V
5.5V
-
-
-40°C
105°C
2.1 mm
M24128-DRE
0.8mm
RoHS Compliant
3.1mm
-
-
AEC-Q100-002
-
900ns
-
200year
2mA
-
-
STMicroelectronics
-
EEPROM
256kB
I2C
-
WDFN
-
-
Surface Mount
-
8
-
400kHz
32K x 8 Bit
-
-
-
1.7V
5.5V
-
-
-40°C
105°C
2.1 mm
M24256-DRE
0.8mm
RoHS Compliant
3.1mm
-
-
AEC-Q100-002
-
900ns
-
200year
2mA
-
-
STMicroelectronics
-
EEPROM
256kB
I2C
-
WDFN
-
-
Surface Mount
-
8
-
400kHz
32K x 8 Bit
-
-
-
1.7V
5.5V
-
-
-40°C
105°C
2.1 mm
M24256-DRE
0.8mm
RoHS Compliant
3.1mm
-
-
AEC-Q100-002
-
900ns
-
200year
2mA
-
-
STMicroelectronics
-
EEPROM
32kB
I2C
-
WLCSP
-
-
Surface Mount
-
4
-
1MHz
32K x 8
-
-
-
-
1.8V
-
8
-40°C
85°C
0.7 mm
M24256X
0.3mm
-
1mm
-
-
-
-
-
-
200year
5mA
-
-
STMicroelectronics
-
EEPROM
512kB
I2C
-
WDFN
-
-
Surface Mount
-
8
-
400kHz
64k x 8 Bit
-
-
-
1.7V
5.5V
-
-
-40°C
105°C
2.1 mm
M24512-DRE
0.8mm
RoHS Compliant
3.1mm
-
-
AEC-Q100-002
-
900ns
-
200year
2mA
-
-
STMicroelectronics
-
EEPROM
512kB
I2C
-
WDFN
-
-
Surface Mount
-
8
-
400kHz
64k x 8 Bit
-
-
-
1.7V
5.5V
-
-
-40°C
105°C
2.1 mm
M24512-DRE
0.8mm
RoHS Compliant
3.1mm
-
-
AEC-Q100-002
-
900ns
-
200year
2mA
-
-
STMicroelectronics
-
EEPROM
2kB
I2C
-
WDFN
-
-
Surface Mount
-
8
-
400kHz
256 x 8 bit
-
-
-
1.7V
5.5V
-
-
-40°C
105°C
2.1 mm
M24C02-DRE
0.8mm
RoHS Compliant
3.1mm
-
-
AEC-Q100-002
-
900ns
-
200year
2mA
-
-
STMicroelectronics
-
EEPROM
2kB
I2C
-
WDFN
-
-
Surface Mount
-
8
-
400kHz
256 x 8 bit
-
-
-
1.7V
5.5V
-
-
-40°C
105°C
2.1 mm
M24C02-DRE
0.8mm
RoHS Compliant
3.1mm
-
-
AEC-Q100-002
-
900ns
-
200year
2mA
-
-
STMicroelectronics
-
EEPROM
1kB
I2C
-
WLCSP
-
-
Surface Mount
-
4
-
1MHz
1k x 8
-
-
-
-
1.8V
-
8
-40°C
85°C
0.7 mm
M24C08
0.3mm
-
1mm
-
-
-
-
-
-
200year
5mA
-
-
STMicroelectronics
-
EEPROM
1kB
I2C
-
WLCSP
-
-
Surface Mount
-
4
-
1MHz
1k x 8
-
-
-
-
1.8V
-
8
-40°C
85°C
0.7 mm
M24C08
0.3mm
-
1mm
-
-
-
-
-
-
200year
5mA
-
-
STMicroelectronics
-
EEPROM
1kB
I2C
-
WLCSP
-
-
Surface Mount
-
4
-
1MHz
1k x 8
-
-
-
-
1.8V
-
8
-40°C
85°C
0.7 mm
M24C08
0.3mm
-
1mm
-
-
-
-
-
-
200year
5mA
-
-
STMicroelectronics
-
EEPROM
1kB
I2C
-
WLCSP
-
-
Surface Mount
-
4
-
1MHz
1k x 8
-
-
-
-
1.8V
-
8
-40°C
85°C
0.7 mm
M24C08
0.3mm
-
1mm
-
-
-
-
-
-
200year
5mA
-
-
STMicroelectronics
-
EEPROM
256kB
SPI
-
SO-8N
-
-
Surface Mount
-
8
-
16MHz
262144 x 8 bit
-
-
-
1.7V
5.5V
-
-
-40°C
85°C
4.9 mm
M95M02E
1.25mm
RoHS Compliant
6mm
-
-
AEC-Q100-002
-
-
-
200year
4mA
-
-
Microchip
-
EEPROM
512kB
Série-2 fils, I2C
-
SOIC
-
-
Surface
-
8
-
1MHz
-
-
-
-
1.7V
5.5V
-
-
-40°C
125°C
-
24FC512
-
RoHS
-
-
-
AEC-Q100
-
3500ns
-
200year
25μA
-
-
Microchip
-
EEPROM
1024kB
I2C, Série-2 fils
-
PDPIP
-
-
Surface
-
8
-
400kHz
-
-
-
-
1.7V
-
-
-
-40°C
85°C
-
-
1.75mm
No
-
-
-
No
-
3500ns
-
200year
3mA
-
8
Microchip
-
EEPROM
16kB
Série-2 fils, I2C
-
SOIC
-
-
Surface
-
8
-
1MHz
-
-
-
-
1.7V
5.5V
-
-
-40°C
125°C
-
24LC16B
-
RoHS
-
-
-
AEC-Q100
-
3500ns
-
200year
25μA
-
-
Microchip
-
EEPROM
16kB
Série-2 fils, I2C
-
SOIC
-
-
Surface
-
8
-
1MHz
-
-
-
-
1.7V
5.5V
-
-
-40°C
125°C
-
24LC16BT
-
RoHS
-
-
-
AEC-Q100
-
3500ns
-
200year
25μA
-
-
Microchip
-
EEPROM
256kB
I2C, Série-2 fils
-
MSOP
-
-
Surface
-
8
-
1MHz
-
-
-
-
1.7V
5.5V
-
-
-40°C
125°C
-
24LC256T
-
RoHS
-
-
-
AEC-Q100
-
3500ns
-
200year
25μA
-
-
...