Ruban isolant 3M Tape 40 en PET Transparent, 66m x 12mm

N° de stock RS: 885-4877Marque: 3MN° de pièce Mfr: TC40C12
brand-logo
Tout voir dans Rubans isolants

Documents techniques

Spécifications

Brand

3M

Couleur

Clear

Largeur

12mm

Longueur

66m

Matériau du support

PET

Epaisseur

0.06mm

Température maximum de fonctionnement

+130°C

Nom commercial

Tape 40

Pays d'origine

United States

Détails du produit

Ruban utilitaire antistatique 40 de 3M™

From 3M, this clear polyester film antistatic utility tape has a clear, one mil polyester film backing for use in static-sensitive areas. It is a reliable multi-purpose single-sided tape that is easy to apply and completely transparent, and so handy when something needs to be secured without being obscured.

Features and Benefits

Ruban utilitaire antistatique en film polyester transparent avec support en film polyester de 1 mil transparent pour l'utilisation dans les zones sensibles à l'électricité statique
Applications : bureau/salle blanche/station de travail, fabrication, emballage, décontaminants, étiquettes de stock

Applications

As the tape is ESD protective and generates a low static charge, it is the ideal option for ESD controlled environments such in clean rooms. As it generates smaller levels of electrostatic discharge when removed, it can be used on and around sensitive equipment and components with minimized risk of ESD damage. A reliable transparent adhesive tape, it can also be used in office and warehouse environments for applications such as;

• Manufacturing
• packaging
• Sock labels
• Removing contaminants

What is ESD tape?

ESD safe tape is primarily used as a safety device, so that you can reduce the risk of contamination of your products. Where equipment contains a semiconductor, such as a memory chip, ESD control is needed so that it is not damaged, and ESD safe tape provides one way of managing the risk. It is often used in addition to storing the equipment in a clean room.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Les informations sur le stock sont temporairement indisponibles.

€ 23,71

€ 23,71 Each (hors TVA)

Ruban isolant 3M Tape 40 en PET Transparent, 66m x 12mm

€ 23,71

€ 23,71 Each (hors TVA)

Ruban isolant 3M Tape 40 en PET Transparent, 66m x 12mm
Les informations sur le stock sont temporairement indisponibles.

Les informations sur le stock sont temporairement indisponibles.

Veuillez vérifier à nouveau plus tard.

QuantitéPrix unitaire
1 - 5€ 23,71
6 - 14€ 22,77
15+€ 22,29

Documents techniques

Spécifications

Brand

3M

Couleur

Clear

Largeur

12mm

Longueur

66m

Matériau du support

PET

Epaisseur

0.06mm

Température maximum de fonctionnement

+130°C

Nom commercial

Tape 40

Pays d'origine

United States

Détails du produit

Ruban utilitaire antistatique 40 de 3M™

From 3M, this clear polyester film antistatic utility tape has a clear, one mil polyester film backing for use in static-sensitive areas. It is a reliable multi-purpose single-sided tape that is easy to apply and completely transparent, and so handy when something needs to be secured without being obscured.

Features and Benefits

Ruban utilitaire antistatique en film polyester transparent avec support en film polyester de 1 mil transparent pour l'utilisation dans les zones sensibles à l'électricité statique
Applications : bureau/salle blanche/station de travail, fabrication, emballage, décontaminants, étiquettes de stock

Applications

As the tape is ESD protective and generates a low static charge, it is the ideal option for ESD controlled environments such in clean rooms. As it generates smaller levels of electrostatic discharge when removed, it can be used on and around sensitive equipment and components with minimized risk of ESD damage. A reliable transparent adhesive tape, it can also be used in office and warehouse environments for applications such as;

• Manufacturing
• packaging
• Sock labels
• Removing contaminants

What is ESD tape?

ESD safe tape is primarily used as a safety device, so that you can reduce the risk of contamination of your products. Where equipment contains a semiconductor, such as a memory chip, ESD control is needed so that it is not damaged, and ESD safe tape provides one way of managing the risk. It is often used in addition to storing the equipment in a clean room.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.