Documents techniques
Spécifications
Brand
DruckType de lecture de pression
Absolue, jauge
Lecture de pression minimum
0bar
Lecture de pression maximale
250bar
Précision
±0.15 %
Type de sortie
Analogue
Information mesurée
Fluid
Sortie analogique
4 → 20 mA
Tension d'alimentation
9→28 V c.c.
Gamme IP
IP65
Température minimum d'utilisation
-20°C
Température maximum d'utilisation
+80°C
Détails du produit
Druck PMP/PTX Transmitters & Transducers
The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications. Druck PMP/PTX Transmitters & Transducers: Precision and Reliability in Pressure Measurement.
Druck, a renowned name in the field of precision instrumentation, offers the PMP and PTX series of transmitters and transducers. These devices are engineered for accurate and reliable pressure measurement, catering to a wide array of industrial applications. Known for their robust design and advanced technology, Druck PMP/PTX transmitters and transducers are essential tools in environments where precise pressure monitoring is crucial.
Prix sur demande
1
Prix sur demande
1
Les informations sur le stock sont temporairement indisponibles.
Veuillez vérifier à nouveau plus tard.
Documents techniques
Spécifications
Brand
DruckType de lecture de pression
Absolue, jauge
Lecture de pression minimum
0bar
Lecture de pression maximale
250bar
Précision
±0.15 %
Type de sortie
Analogue
Information mesurée
Fluid
Sortie analogique
4 → 20 mA
Tension d'alimentation
9→28 V c.c.
Gamme IP
IP65
Température minimum d'utilisation
-20°C
Température maximum d'utilisation
+80°C
Détails du produit
Druck PMP/PTX Transmitters & Transducers
The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications. Druck PMP/PTX Transmitters & Transducers: Precision and Reliability in Pressure Measurement.
Druck, a renowned name in the field of precision instrumentation, offers the PMP and PTX series of transmitters and transducers. These devices are engineered for accurate and reliable pressure measurement, catering to a wide array of industrial applications. Known for their robust design and advanced technology, Druck PMP/PTX transmitters and transducers are essential tools in environments where precise pressure monitoring is crucial.