Boite compartimentée Durham, 4 Compartiments, Acier, 381mm x 508mm x 400mm

N° de stock RS: 303-4747Marque: Durham
Tout voir dans Boîtes à compartiments

Documents techniques

Spécifications

Brand

Durham

Nombre de compartiments

4

Taille

381mm

Largeur

508mm

Profondeur

400mm

Matériel

Steel

Couleur

Grey

Pays d'origine

United States

Détails du produit

Box Storage Cabinet

Steel Case System

Providing convenient storage of electronic components/fasteners and fixings etc., this range of cabinets and compartment boxes are available in small or large size. The fully welded steel cabinets have 4 drawers and are finished in an acid and rust resistant 'baked enamel' . The compartment boxes are also manufactured of steel with enamel finish, and are fitted with high impact injection moulded plastic trays. Compartment trays feature rounded 'scoop' edges making it easy to remove small parts. Box lids are designed to stay open for easy access, and are fitted with a handle and pull-down catch.

Vous pouvez être intéressé par
Les informations sur le stock sont temporairement indisponibles.

€ 476,77

€ 476,77 Each (hors TVA)

Boite compartimentée Durham, 4 Compartiments, Acier, 381mm x 508mm x 400mm

€ 476,77

€ 476,77 Each (hors TVA)

Boite compartimentée Durham, 4 Compartiments, Acier, 381mm x 508mm x 400mm
Les informations sur le stock sont temporairement indisponibles.

Les informations sur le stock sont temporairement indisponibles.

Veuillez vérifier à nouveau plus tard.

Vous pouvez être intéressé par

Documents techniques

Spécifications

Brand

Durham

Nombre de compartiments

4

Taille

381mm

Largeur

508mm

Profondeur

400mm

Matériel

Steel

Couleur

Grey

Pays d'origine

United States

Détails du produit

Box Storage Cabinet

Steel Case System

Providing convenient storage of electronic components/fasteners and fixings etc., this range of cabinets and compartment boxes are available in small or large size. The fully welded steel cabinets have 4 drawers and are finished in an acid and rust resistant 'baked enamel' . The compartment boxes are also manufactured of steel with enamel finish, and are fitted with high impact injection moulded plastic trays. Compartment trays feature rounded 'scoop' edges making it easy to remove small parts. Box lids are designed to stay open for easy access, and are fitted with a handle and pull-down catch.

Vous pouvez être intéressé par