Documents techniques
Spécifications
Brand
Jo JoLongueur du câble
50m
Nombre de prises
2
Type de prise
Type G - British
Tension
240 V
Courant non selfique
13A
Type de boîtier
Enrouleur ouvert
Couleur
Noir, Rouge
Détails du produit
Basics Cable Reels
High quality extension reels from the world's leading manufacturer. Available in two types – the Basics range for general purpose and industrial site use, and the Premier range all with integral thermal cut-out, and a model with an RCD for enhanced personal safety. All are individually flash tested to 4kV, and comply with the cable reels Standard EN61242. General purpose 230V types have UK BS1363 plugs and outlet sockets, with the 110V industrial types having BS4343 plugs and outlets. In addition, the Premier range offers three models fitted with European Schuko (EN60884) plugs and outlets.
Prix sur demande
1
Prix sur demande
1
Les informations sur le stock sont temporairement indisponibles.
Veuillez vérifier à nouveau plus tard.
Documents techniques
Spécifications
Brand
Jo JoLongueur du câble
50m
Nombre de prises
2
Type de prise
Type G - British
Tension
240 V
Courant non selfique
13A
Type de boîtier
Enrouleur ouvert
Couleur
Noir, Rouge
Détails du produit
Basics Cable Reels
High quality extension reels from the world's leading manufacturer. Available in two types – the Basics range for general purpose and industrial site use, and the Premier range all with integral thermal cut-out, and a model with an RCD for enhanced personal safety. All are individually flash tested to 4kV, and comply with the cable reels Standard EN61242. General purpose 230V types have UK BS1363 plugs and outlet sockets, with the 110V industrial types having BS4343 plugs and outlets. In addition, the Premier range offers three models fitted with European Schuko (EN60884) plugs and outlets.