Documents techniques
Spécifications
Brand
LegrandCourant nominal
16A
Genre du boitier
Socket
Format de pôle
2P + E
Indice de protection
IP44
Couleur
Blue
Interlocked Socket
Yes
Taille
115mm
Index de protection IP
IP44
Largeur
115mm
Couleur
Blue
Profondeur
106mm
Dimensions (W x H x D)
64 x 72 x 81mm
Profondeur minimum de la boîte
70mm
Matériel
Plastique
Pays d'origine
France
Détails du produit
Embases femelles de panneau
Les socles de la gamme Hypra peuvent être installés sur des panneau ou montés en saillie à l'aide des boîtiers simples.
Applications: ateliers de production, chantiers, industries.
Standards
IEC 309-1, IEC 309-2, EN 60309- 1, EN 60309-2
Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.
€ 31,31
€ 31,31 Each (hors TVA)
1
€ 31,31
€ 31,31 Each (hors TVA)
1
Les informations sur le stock sont temporairement indisponibles.
Veuillez vérifier à nouveau plus tard.
Quantité | Prix unitaire |
---|---|
1 - 4 | € 31,31 |
5+ | € 29,74 |
Documents techniques
Spécifications
Brand
LegrandCourant nominal
16A
Genre du boitier
Socket
Format de pôle
2P + E
Indice de protection
IP44
Couleur
Blue
Interlocked Socket
Yes
Taille
115mm
Index de protection IP
IP44
Largeur
115mm
Couleur
Blue
Profondeur
106mm
Dimensions (W x H x D)
64 x 72 x 81mm
Profondeur minimum de la boîte
70mm
Matériel
Plastique
Pays d'origine
France
Détails du produit
Embases femelles de panneau
Les socles de la gamme Hypra peuvent être installés sur des panneau ou montés en saillie à l'aide des boîtiers simples.
Applications: ateliers de production, chantiers, industries.
Standards
IEC 309-1, IEC 309-2, EN 60309- 1, EN 60309-2
Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.