E5 Filament Indicator Lamp, Clear, 6.5 V, 150 mA, 2500h

N° de stock RS: 586-087Marque: NEUTRAL
Tout voir dans Lampes à incandescence

Documents techniques

Spécifications

Brand

NEUTRAL

Tension nominale

6.5 V

Base de la lampe

E5

Courant nominal

150 mA

Diamètre

5.25mm

Taille de la lampe

T1 1/2

Longueur

16 mm

Couleur de l'optique

Clear

Luminosité

4 lm

Durée de vie h

2500h

Détails du produit

Lampes tubulaire LES T-1 (5 mm) et T-1 (6 mm)

Screw (LES, MES, SES)

Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.

Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).

Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.

Vous pouvez être intéressé par
Ampoule RS PRO 6,5 V, 150 mA, E5
€ 1,443Each (In a Pack of 10) (hors TVA)
Ampoule MES dia 11mm G3.1/2 3,5V 300mA
€ 0,992Each (In a Pack of 10) (hors TVA)
Les informations sur le stock sont temporairement indisponibles.

Prix ​​sur demande

Each (In a Pack of 10) (hors TVA)

E5 Filament Indicator Lamp, Clear, 6.5 V, 150 mA, 2500h

Prix ​​sur demande

Each (In a Pack of 10) (hors TVA)

E5 Filament Indicator Lamp, Clear, 6.5 V, 150 mA, 2500h
Les informations sur le stock sont temporairement indisponibles.

Les informations sur le stock sont temporairement indisponibles.

Veuillez vérifier à nouveau plus tard.

Vous pouvez être intéressé par
Ampoule RS PRO 6,5 V, 150 mA, E5
€ 1,443Each (In a Pack of 10) (hors TVA)
Ampoule MES dia 11mm G3.1/2 3,5V 300mA
€ 0,992Each (In a Pack of 10) (hors TVA)

Documents techniques

Spécifications

Brand

NEUTRAL

Tension nominale

6.5 V

Base de la lampe

E5

Courant nominal

150 mA

Diamètre

5.25mm

Taille de la lampe

T1 1/2

Longueur

16 mm

Couleur de l'optique

Clear

Luminosité

4 lm

Durée de vie h

2500h

Détails du produit

Lampes tubulaire LES T-1 (5 mm) et T-1 (6 mm)

Screw (LES, MES, SES)

Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.

Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).

Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.

Vous pouvez être intéressé par
Ampoule RS PRO 6,5 V, 150 mA, E5
€ 1,443Each (In a Pack of 10) (hors TVA)
Ampoule MES dia 11mm G3.1/2 3,5V 300mA
€ 0,992Each (In a Pack of 10) (hors TVA)