Documents techniques
Spécifications
Brand
PD DevicesType de suppression
Protection principale
Tension maximum
400 V
Type de montage
Wall Mount
Courant de surcharge maximal
10kA
Série
6651C
Longueur
182mm
Profondeur
81mm
Taille
61mm
Dimensions
182 x 81 x 61mm
Température de fonctionnement minimale
-40°C
Température maximale d'utilisation
+70°C
Pays d'origine
United Kingdom
Détails du produit
Transient Voltage Suppressors (Modules,Industrial)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.
Prix sur demande
1
Prix sur demande
1
Les informations sur le stock sont temporairement indisponibles.
Veuillez vérifier à nouveau plus tard.
Documents techniques
Spécifications
Brand
PD DevicesType de suppression
Protection principale
Tension maximum
400 V
Type de montage
Wall Mount
Courant de surcharge maximal
10kA
Série
6651C
Longueur
182mm
Profondeur
81mm
Taille
61mm
Dimensions
182 x 81 x 61mm
Température de fonctionnement minimale
-40°C
Température maximale d'utilisation
+70°C
Pays d'origine
United Kingdom
Détails du produit
Transient Voltage Suppressors (Modules,Industrial)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.