Ampoule RS PRO 2,5 V, 200 mA, E10

N° de stock RS: 106-329Marque: RS PRO
brand-logo
Tout voir dans Lampes à incandescence

Documents techniques

Spécifications

Brand

RS Pro

Tension

2.5 V

Base de la lampe

E10

Courant nominal

200 mA

Diamètre

11.5mm

Taille de la lampe

G3 1/2

Longueur

25 mm

Couleur de l'optique

Clear

Luminosité

3.8 lm

Durée de vie h

10h

Pays d'origine

Korea, Republic Of

Détails du produit

Ampoules rondes miniatures, G-3 (11 mm)

Screw (LES, MES, SES)

Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.

Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).

Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.

Vous pouvez être intéressé par
Ampoule RS PRO 2,5 V, 250 mA, E10
€ 0,99Each (In a Pack of 10) (hors TVA)
E10 Filament Indicator Lamp, Clear, 2.5 V, 200 mA, 10h
Prix ​​sur demandeEach (In a Pack of 10) (hors TVA)
Les informations sur le stock sont temporairement indisponibles.

€ 9,69

€ 0,969 Each (In a Pack of 10) (hors TVA)

Ampoule RS PRO 2,5 V, 200 mA, E10

€ 9,69

€ 0,969 Each (In a Pack of 10) (hors TVA)

Ampoule RS PRO 2,5 V, 200 mA, E10
Les informations sur le stock sont temporairement indisponibles.

Les informations sur le stock sont temporairement indisponibles.

Veuillez vérifier à nouveau plus tard.

QuantitéPrix unitairePar Paquet
10 - 90€ 0,969€ 9,69
100 - 490€ 0,87€ 8,70
500 - 990€ 0,727€ 7,27
1000 - 2490€ 0,676€ 6,76
2500+€ 0,62€ 6,20
Vous pouvez être intéressé par
Ampoule RS PRO 2,5 V, 250 mA, E10
€ 0,99Each (In a Pack of 10) (hors TVA)
E10 Filament Indicator Lamp, Clear, 2.5 V, 200 mA, 10h
Prix ​​sur demandeEach (In a Pack of 10) (hors TVA)

Documents techniques

Spécifications

Brand

RS Pro

Tension

2.5 V

Base de la lampe

E10

Courant nominal

200 mA

Diamètre

11.5mm

Taille de la lampe

G3 1/2

Longueur

25 mm

Couleur de l'optique

Clear

Luminosité

3.8 lm

Durée de vie h

10h

Pays d'origine

Korea, Republic Of

Détails du produit

Ampoules rondes miniatures, G-3 (11 mm)

Screw (LES, MES, SES)

Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.

Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).

Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.

Vous pouvez être intéressé par
Ampoule RS PRO 2,5 V, 250 mA, E10
€ 0,99Each (In a Pack of 10) (hors TVA)
E10 Filament Indicator Lamp, Clear, 2.5 V, 200 mA, 10h
Prix ​​sur demandeEach (In a Pack of 10) (hors TVA)