Ampoule MES dia 11mm G3.1/2 3,5V 300mA

N° de stock RS: 655-9160Marque: RS PRO
brand-logo
Tout voir dans Lampes à incandescence

Documents techniques

Spécifications

Brand

RS Pro

Tension nominale

3.5 V

Base de la lampe

E10

Courant nominal

300 mA

Diamètre

11.5mm

Taille de la lampe

G3 1/2

Longueur

25 mm

Couleur de l'optique

Clear

Luminosité

6 lm

Durée de vie h

1000h

Pays d'origine

Korea, Republic Of

Détails du produit

Ampoules rondes miniatures, G-3 (11 mm)

Screw (LES, MES, SES)

Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.

Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).

Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.

Vous pouvez être intéressé par
E5 Filament Indicator Lamp, Clear, 6.5 V, 150 mA, 2500h
Prix ​​sur demandeEach (In a Pack of 10) (hors TVA)
AMPOULE G3-1/2 1.25V
Prix ​​sur demandeEach (In a Pack of 10) (hors TVA)
AMPOULE G3-1/2 3.5V
Prix ​​sur demandeEach (In a Pack of 10) (hors TVA)
AMPOULE G3-1/2 3.8V
Prix ​​sur demandeEach (In a Pack of 10) (hors TVA)
Les informations sur le stock sont temporairement indisponibles.

€ 9,92

€ 0,992 Each (In a Pack of 10) (hors TVA)

Ampoule MES dia 11mm G3.1/2 3,5V 300mA

€ 9,92

€ 0,992 Each (In a Pack of 10) (hors TVA)

Ampoule MES dia 11mm G3.1/2 3,5V 300mA
Les informations sur le stock sont temporairement indisponibles.

Les informations sur le stock sont temporairement indisponibles.

Veuillez vérifier à nouveau plus tard.

Vous pouvez être intéressé par
E5 Filament Indicator Lamp, Clear, 6.5 V, 150 mA, 2500h
Prix ​​sur demandeEach (In a Pack of 10) (hors TVA)
AMPOULE G3-1/2 1.25V
Prix ​​sur demandeEach (In a Pack of 10) (hors TVA)
AMPOULE G3-1/2 3.5V
Prix ​​sur demandeEach (In a Pack of 10) (hors TVA)
AMPOULE G3-1/2 3.8V
Prix ​​sur demandeEach (In a Pack of 10) (hors TVA)

Documents techniques

Spécifications

Brand

RS Pro

Tension nominale

3.5 V

Base de la lampe

E10

Courant nominal

300 mA

Diamètre

11.5mm

Taille de la lampe

G3 1/2

Longueur

25 mm

Couleur de l'optique

Clear

Luminosité

6 lm

Durée de vie h

1000h

Pays d'origine

Korea, Republic Of

Détails du produit

Ampoules rondes miniatures, G-3 (11 mm)

Screw (LES, MES, SES)

Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.

Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).

Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.

Vous pouvez être intéressé par
E5 Filament Indicator Lamp, Clear, 6.5 V, 150 mA, 2500h
Prix ​​sur demandeEach (In a Pack of 10) (hors TVA)
AMPOULE G3-1/2 1.25V
Prix ​​sur demandeEach (In a Pack of 10) (hors TVA)
AMPOULE G3-1/2 3.5V
Prix ​​sur demandeEach (In a Pack of 10) (hors TVA)
AMPOULE G3-1/2 3.8V
Prix ​​sur demandeEach (In a Pack of 10) (hors TVA)