RS PRO Multi Pin Connector Test Kit, CAT II, 20A

N° de stock RS: 611-1415Marque: RS PRO
brand-logo
Tout voir dans Câbles de test pour multimètres

Documents techniques

Spécifications

Brand

RS Pro

Type de fils

Kit de test de connecteurs multipoints

Type du connecteur

Crocodile Clip, Right Angle Plug, Screw In Pin Socket

Longueur de fils

1.2m

Gamme de courant

20A

Tension de catégorie de sécurité

1000V

Catégorie de sécurité

CAT II 1000 V

Niveau de catégorie de sécurité

CAT 0, CAT II

Détails du produit

RS Pro CAT II Multi-Pin Connector Test Kit

From RS PRO, comes a high quality and great value Multi-Pin Connector Test Kit lead kit. All the tools included in the kit are ideal for engineers and perfectly packaged in a hard plastic case. To ensure no neighbouring cables are damaged, the case has foam insulation. Manufactured to industry standard, all the parts included in this kit are an ideal solution for electrical measurement.
The test leads featured in this package are used to test voltage, capacitance, current, as well as conducting other types of tests.

Caractéristiques et avantages :

  • Intensité nominale 20 A

  • Longueur de cordon 1,2m.

  • Standard shrouded 4 mm instrument sockets compatibility.

  • The unique design avoids the dangers of shorting electrical contacts and the risk of dropping pins or other foreign bodies into sensitive or critical equipment.

Qu'est-ce qui est inclus ?

  • Cordons de test en silicone à double isolation rouges et noirs

  • 2 sets of 4 screw-in in pins

  • 1 Green double insulated earth lead with detachable large green crocodile clip.

Applications

The tools included are designed to operate with a digital multimeter and provide you with accurate readings. Un multimètre numérique est un appareil qui fournit des mesures de paramètres de circuits tels que la tension (en volts), l'intensité (en ampères) ou la résistance (en ohms). Can also be used for aeronautical, military, automotive and computer equipment testing applications.

Before you begin testing

For your own safety, there are things to consider before operating with the parts included with the kit such as;

  • Ensure that the multimeter and multimeter test leads being used are applicable for the voltage level and category are appropriate for the electrical environment they will be used in.

  • Inspect the leads thoroughly to make sure they are safe to use. This includes ensuring that the leads are free of any cracks and that the connectors are clean

Pourquoi choisir RS Components ?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Vous pouvez être intéressé par

Prix ​​sur demande

RS PRO Multi Pin Connector Test Kit, CAT II, 20A

Prix ​​sur demande

RS PRO Multi Pin Connector Test Kit, CAT II, 20A

Les informations sur le stock sont temporairement indisponibles.

Les informations sur le stock sont temporairement indisponibles.

Vous pouvez être intéressé par

Documents techniques

Spécifications

Brand

RS Pro

Type de fils

Kit de test de connecteurs multipoints

Type du connecteur

Crocodile Clip, Right Angle Plug, Screw In Pin Socket

Longueur de fils

1.2m

Gamme de courant

20A

Tension de catégorie de sécurité

1000V

Catégorie de sécurité

CAT II 1000 V

Niveau de catégorie de sécurité

CAT 0, CAT II

Détails du produit

RS Pro CAT II Multi-Pin Connector Test Kit

From RS PRO, comes a high quality and great value Multi-Pin Connector Test Kit lead kit. All the tools included in the kit are ideal for engineers and perfectly packaged in a hard plastic case. To ensure no neighbouring cables are damaged, the case has foam insulation. Manufactured to industry standard, all the parts included in this kit are an ideal solution for electrical measurement.
The test leads featured in this package are used to test voltage, capacitance, current, as well as conducting other types of tests.

Caractéristiques et avantages :

  • Intensité nominale 20 A

  • Longueur de cordon 1,2m.

  • Standard shrouded 4 mm instrument sockets compatibility.

  • The unique design avoids the dangers of shorting electrical contacts and the risk of dropping pins or other foreign bodies into sensitive or critical equipment.

Qu'est-ce qui est inclus ?

  • Cordons de test en silicone à double isolation rouges et noirs

  • 2 sets of 4 screw-in in pins

  • 1 Green double insulated earth lead with detachable large green crocodile clip.

Applications

The tools included are designed to operate with a digital multimeter and provide you with accurate readings. Un multimètre numérique est un appareil qui fournit des mesures de paramètres de circuits tels que la tension (en volts), l'intensité (en ampères) ou la résistance (en ohms). Can also be used for aeronautical, military, automotive and computer equipment testing applications.

Before you begin testing

For your own safety, there are things to consider before operating with the parts included with the kit such as;

  • Ensure that the multimeter and multimeter test leads being used are applicable for the voltage level and category are appropriate for the electrical environment they will be used in.

  • Inspect the leads thoroughly to make sure they are safe to use. This includes ensuring that the leads are free of any cracks and that the connectors are clean

Pourquoi choisir RS Components ?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Vous pouvez être intéressé par