Circuit de commande pas à pas Sanyo Denki 2 A Bipolaire, 24V c.c.

N° de stock RS: 167-162Marque: Sanyo DenkiN° de pièce Mfr: DB22M162S-01
brand-logo
Tout voir dans Contrôleurs moteurs

Documents techniques

Spécifications

Courant

2 A

Longueur hors tout

88mm

Largeur hors tout

60mm

Profondeur hors tout

60mm

Pays d'origine

Japan

Détails du produit

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:

Les informations sur le stock sont temporairement indisponibles.

Prix ​​sur demande

Circuit de commande pas à pas Sanyo Denki 2 A Bipolaire, 24V c.c.

Prix ​​sur demande

Circuit de commande pas à pas Sanyo Denki 2 A Bipolaire, 24V c.c.
Les informations sur le stock sont temporairement indisponibles.

Les informations sur le stock sont temporairement indisponibles.

Veuillez vérifier à nouveau plus tard.

Documents techniques

Spécifications

Courant

2 A

Longueur hors tout

88mm

Largeur hors tout

60mm

Profondeur hors tout

60mm

Pays d'origine

Japan

Détails du produit

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include: