Documents techniques
Spécifications
Brand
Texas InstrumentsType de comparateur
Low Power
Type de montage
CMS
Type de conditionnement
MSOP, VSSOP
Type d'alimentation
Single
Type de sortie
Push-Pull
Nombre de canaux par circuit
1
Temps de réponse typique
2.9ns
Nombre de broche
8
Tension d'alimentation asymétrique typique
2,7 → 5,5 V
Dimensions
3.1 x 3.1 x 0.95mm
Longueur
3.1mm
Largeur
3.1mm
Taille
0.95mm
CMRR typique
70dB
Température de fonctionnement minimum
-40 °C
PSRR typique
85dB
Température d'utilisation maximum
+125 °C
Détails du produit
Comparateurs de tensions faibles série TLV
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
€ 49,62
€ 0,992 Each (Supplied in a Tube) (hors TVA)
Paquet de production (Tube)
50
€ 49,62
€ 0,992 Each (Supplied in a Tube) (hors TVA)
Paquet de production (Tube)
50
Les informations sur le stock sont temporairement indisponibles.
Veuillez vérifier à nouveau plus tard.
Quantité | Prix unitaire | Par Tube |
---|---|---|
50 - 90 | € 0,992 | € 9,92 |
100+ | € 0,968 | € 9,68 |
Documents techniques
Spécifications
Brand
Texas InstrumentsType de comparateur
Low Power
Type de montage
CMS
Type de conditionnement
MSOP, VSSOP
Type d'alimentation
Single
Type de sortie
Push-Pull
Nombre de canaux par circuit
1
Temps de réponse typique
2.9ns
Nombre de broche
8
Tension d'alimentation asymétrique typique
2,7 → 5,5 V
Dimensions
3.1 x 3.1 x 0.95mm
Longueur
3.1mm
Largeur
3.1mm
Taille
0.95mm
CMRR typique
70dB
Température de fonctionnement minimum
-40 °C
PSRR typique
85dB
Température d'utilisation maximum
+125 °C
Détails du produit
Comparateurs de tensions faibles série TLV
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.