Documents techniques
Spécifications
Brand
WagoCouleur
Green/Yellow
Nombre d'étages
1
AWG
20 → 6AWG
Séries
TOPJOB S, 2010
Type de raccordement
Borne à cage enfichable
Section du fil
10mm²
Avec fusible
No
Tension
800 V
Pas
10mm
Certification pour zones dangereuses
ATEX, IECEx
Pays d'origine
Germany
Détails du produit
Bloc de jonction standard
TOPJOB S Series
A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.
€ 44,93
€ 4,493 Each (In a Pack of 10) (hors TVA)
10
€ 44,93
€ 4,493 Each (In a Pack of 10) (hors TVA)
10
Les informations sur le stock sont temporairement indisponibles.
Veuillez vérifier à nouveau plus tard.
Documents techniques
Spécifications
Brand
WagoCouleur
Green/Yellow
Nombre d'étages
1
AWG
20 → 6AWG
Séries
TOPJOB S, 2010
Type de raccordement
Borne à cage enfichable
Section du fil
10mm²
Avec fusible
No
Tension
800 V
Pas
10mm
Certification pour zones dangereuses
ATEX, IECEx
Pays d'origine
Germany
Détails du produit
Bloc de jonction standard
TOPJOB S Series
A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.