Documents techniques
Spécifications
Brand
BartecType d'actionneur
Poussoir
Configuration de l'état normal
NO/NC
Indice de protection
IP66
Intensité maximale
7A
Matériau de boîtier
Plastic
Tension V c.a. maximum
400V
Tension V c.c. maximum
250V
Type d'action
Snap Action
Longueur
46.2mm
Température d'utilisation minimale
-20°C
Profondeur
15.8mm
Largeur
25.5mm
Température maximale d'utilisation
+40°C
Durée de vie mécanique
2 x 1000000Cycles
Détails du produit
EExd-DIN limit switch
The dimensions, mounting dimensions and actuating elements of the EExd limit switch comply with DIN 50041. Versions with aluminium housing. The switch has a changeover contact implemented as a snap-action contact.
An explosion-proof microswitch is used as the switching element. Two actuator knobs are available, each of which can be rotated by 90° by loosening 4 screws, so that up to 4 actuation directions are possible. The connection lead (HO5VV-F 0.75 mm2) is 5 m long and allows easy connection to a junction box or polyester distributor.
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
BartecType d'actionneur
Poussoir
Configuration de l'état normal
NO/NC
Indice de protection
IP66
Intensité maximale
7A
Matériau de boîtier
Plastic
Tension V c.a. maximum
400V
Tension V c.c. maximum
250V
Type d'action
Snap Action
Longueur
46.2mm
Température d'utilisation minimale
-20°C
Profondeur
15.8mm
Largeur
25.5mm
Température maximale d'utilisation
+40°C
Durée de vie mécanique
2 x 1000000Cycles
Détails du produit
EExd-DIN limit switch
The dimensions, mounting dimensions and actuating elements of the EExd limit switch comply with DIN 50041. Versions with aluminium housing. The switch has a changeover contact implemented as a snap-action contact.
An explosion-proof microswitch is used as the switching element. Two actuator knobs are available, each of which can be rotated by 90° by loosening 4 screws, so that up to 4 actuation directions are possible. The connection lead (HO5VV-F 0.75 mm2) is 5 m long and allows easy connection to a junction box or polyester distributor.