3 high LED micro tower beacon,24Vac/dc
Documents techniques
Spécifications
Brand
DG ControlsPočet světelných prvků
3
Couleur de l'optique
Červená/zelená/jantarová
Type d'ampoule
LED
Höhe
145mm
Diamètre de la base
32mm
Tension d'alimentation
24 V ac/dc
Typ konektoru
Screw
Température minimum
-40°C
Température maximale
+55°C
Couleur du boîtier
Black
Consommation de courant
36mA
Détails du produit
Micro Tower
MicroTowers are factory built in a series of combinations, Red/Green, Red/Amber/Green, Red/Amber/Green/ Blue, Red/Amber/Green/Blue/Clear. A single element is also supplied.
All Towers have a case material of Polycarbonate and a diameter of 32mm. Operating Temperature range -40 to +55°C and IP65 ingress protection
Supplied with additional lenses allowing a choice of six tower module colours (red, amber, green, blue, clear and yellow)
Mounting is via an M10 hole and with an anti-rotation off set spigot
LED technology provides life expectances in excess of 100000 hours, meaning low maintenance costs and low power consumption
Supplied with approx 300mm of cable
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
DG ControlsPočet světelných prvků
3
Couleur de l'optique
Červená/zelená/jantarová
Type d'ampoule
LED
Höhe
145mm
Diamètre de la base
32mm
Tension d'alimentation
24 V ac/dc
Typ konektoru
Screw
Température minimum
-40°C
Température maximale
+55°C
Couleur du boîtier
Black
Consommation de courant
36mA
Détails du produit
Micro Tower
MicroTowers are factory built in a series of combinations, Red/Green, Red/Amber/Green, Red/Amber/Green/ Blue, Red/Amber/Green/Blue/Clear. A single element is also supplied.
All Towers have a case material of Polycarbonate and a diameter of 32mm. Operating Temperature range -40 to +55°C and IP65 ingress protection
Supplied with additional lenses allowing a choice of six tower module colours (red, amber, green, blue, clear and yellow)
Mounting is via an M10 hole and with an anti-rotation off set spigot
LED technology provides life expectances in excess of 100000 hours, meaning low maintenance costs and low power consumption
Supplied with approx 300mm of cable