Boîte de dérivation, plastique, RAL7035, 76 x 76 x 37mm, Sarel, 02050.
Documents techniques
Spécifications
Brand
SarelDétails du produit
Moulded Junction Boxes, PILOT 55
IP55 rated
Impact resistant to IK07
Self-extinguishing PVC up to 96°C in accordance with IEC 695-2-1
Available equipped with or without terminal blocks
RAL 7035
Terminal block: 5x4mm²
All have 20mm knockouts
Prix sur demande
Boîte de dérivation, plastique, RAL7035, 76 x 76 x 37mm, Sarel, 02050.
1
Prix sur demande
Boîte de dérivation, plastique, RAL7035, 76 x 76 x 37mm, Sarel, 02050.
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
SarelDétails du produit
Moulded Junction Boxes, PILOT 55
IP55 rated
Impact resistant to IK07
Self-extinguishing PVC up to 96°C in accordance with IEC 695-2-1
Available equipped with or without terminal blocks
RAL 7035
Terminal block: 5x4mm²
All have 20mm knockouts